New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Chemicals & Adhesives
                      3. Adhesives & Glues
                      4. Threadlock & Retaining Compounds
                      Print Page

                      42540

                      Adhesive, Cyanoacrylate, Low Strength, Low Viscosity, Blue, Bottle

                      Date/Lot Code

                      LOCTITE 42540
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLOCTITE
                      Manufacturer Part No42540
                      Newark Part No.92B4728
                      Also Known As013297649616
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$64.670
                      5+$54.500
                      10+$50.510
                      25+$45.960
                      50+$41.970
                      100+$37.610
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $64.67
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLOCTITE
                      Manufacturer Part No42540
                      Newark Part No.92B4728
                      Also Known As013297649616
                      Technical Datasheet

                      Data Sheet

                      Adhesive TypeCyanoacrylate
                      StrengthLow Strength
                      ViscosityLow Viscosity
                      Adhesive ColourBlue
                      Dispensing MethodBottle
                      Volume-
                      Weight20g
                      Product Range-
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      The 42540 is a Cyanoacrylate Adhesive Bottle designed as a fast curing, low strength adhesive for locking metal and plastics fasteners. The product is designed for pre-or-post-application. LOCTITE® 425™ cures quickly on plated metal and plastics fasteners, featuring is achieved in less than 2 minutes and full strength within 24 hours. This product is commonly used for tamper proofing the head of screws or potentiometers. Fixture speed can be increased by application of a LOCTITE® Cyanoacrylate activator. It is in liquid state, blue color with sharp, irritating odor and polymerizes in presence of water soluble.

                      • <lt/>0.2mm hg Vapor pressure
                      • <gt/>149°C Boiling point
                      • 1.1 Specific gravity

                      Applications

                      Industrial, Maintenance & Repair

                      Technical Specifications

                      Adhesive Type

                      Cyanoacrylate

                      Viscosity

                      Low Viscosity

                      Dispensing Method

                      Bottle

                      Weight

                      20g

                      SVHC

                      No SVHC (25-Jun-2020)

                      Strength

                      Low Strength

                      Adhesive Colour

                      Blue

                      Volume

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.