Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No59830
Newark Part No.99B0521
Product RangeLOCTITE 598
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.710 |
Price for:Each
Minimum: 1
Multiple: 1
$29.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No59830
Newark Part No.99B0521
Product RangeLOCTITE 598
Technical Datasheet
Sealant TypeSilicone RTV
Sealant ApplicationsIndustrial
Dispensing MethodTube
Sealant ColorBlack
Volume70ml
Weight-
Product RangeLOCTITE 598
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 59830 is a 70ml RTV Silicone Sealant Tube retains high flexibility and oil resistance for longer gasket life, non-corrosive. Resistant to most chemicals and solvents. Fills gaps to 0.25-inch, it is in paste form, black color with mild odor and polymerizes in presence of water soluble.
- <lt/>5mm hg Vapor pressure
- <gt/>93°C Flash point
- 1.3 Specific gravity
Applications
Industrial, Maintenance & Repair
Technical Specifications
Sealant Type
Silicone RTV
Dispensing Method
Tube
Volume
70ml
Product Range
LOCTITE 598
Sealant Applications
Industrial
Sealant Color
Black
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability