New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Chemicals & Adhesives
                      3. Lubricants, Greases & Cutting Fluids
                      Print Page

                      82328

                      Lubricant, Grease Synthetic PTFE, Super Lube, Cartridge, 14.1 oz

                      LOCTITE 82328
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLOCTITE
                      Manufacturer Part No82328
                      Newark Part No.99B0591
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      1+$41.970
                      Price for:Each
                      Minimum: 12
                      Multiple: 12
                      $503.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLOCTITE
                      Manufacturer Part No82328
                      Newark Part No.99B0591
                      Technical Datasheet

                      Data Sheet

                      Lubricant TypeGrease Synthetic PTFE
                      Dispensing MethodCartridge
                      Volume-
                      Weight14.1oz
                      Product Range-
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      The 82328 is a grease cartridge Super Lube® Synthetic-based Lubricant with PTFE particles held in suspension. Provides more reliable lubrication and outlasts petroleum based greases and oils. The Super Lube® is an inert substance and safe on all surfaces, including plastic, metal and rubber. The aerosol formulation may attack some plastics, therefore a test patch is recommended. The Super Lube® is compatible with all petroleum based greases and oils. It is not necessary to drain and flush the system before switching to Super Lube. Product shall be ideally stored in a cool, dry location in unopened containers at a temperature between 8 to 28°C (46 to 82°F) unless otherwise labeled. Optimal storage is at the lower half of this temperature range. To prevent contamination of unused product, do not return any material to its original container.

                      • Withstands continuous temperatures to 450°F
                      • Remains free flowing in freezing temperatures
                      • Non-toxic
                      • Non-flammable
                      • Odorless

                      Applications

                      Industrial, Maintenance & Repair

                      Warnings

                      This product is not recommended for use in pure oxygen or oxygen rich systems and should not be selected as a sealant for chlorine or other strong oxidizing materials.

                      Technical Specifications

                      Lubricant Type

                      Grease Synthetic PTFE

                      Volume

                      -

                      Product Range

                      -

                      Dispensing Method

                      Cartridge

                      Weight

                      14.1oz

                      SVHC

                      No SVHC (25-Jun-2020)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.