Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.680 |
Price for:Each
Minimum: 1
Multiple: 1
$89.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoAA 352, 50ML
Newark Part No.80AH4050
Product RangeAA 352
Technical Datasheet
Adhesive TypeAcrylic
Adhesive ColourAmber (Transparent)
CureUV
Tensile Strength3540psi
Dispensing MethodBottle
Volume50ml
Weight-
Product RangeAA 352
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Adhesive Type
Acrylic
Cure
UV
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
Amber (Transparent)
Tensile Strength
3540psi
Volume
50ml
Product Range
AA 352
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate