Print Page
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.750 |
Price for:Each
Minimum: 1
Multiple: 1
$70.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoSI 5910, 300ML
Newark Part No.80AH4215
Product RangeSI 5910
Technical Datasheet
Sealant TypeOxime Silicone
Sealant ApplicationsSealing
Dispensing MethodCartridge
Sealant ColorBlack
Volume300ml
Weight-
Product RangeSI 5910
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sealant Type
Oxime Silicone
Dispensing Method
Cartridge
Volume
300ml
Product Range
SI 5910
Sealant Applications
Sealing
Sealant Color
Black
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

