Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.910 |
25+ | $26.220 |
50+ | $24.510 |
100+ | $22.630 |
250+ | $19.500 |
Price for:Each
Minimum: 1
Multiple: 1
$29.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOGITECH
Manufacturer Part No981-000271
Newark Part No.69AK9570
Technical Datasheet
Frequency Response Min100Hz
Frequency Response Max16kHz
Impedance-
Drive Unit Type-
Connector Type2 x 3.5mm Stereo Plugs
Lead Length1.8m
Product Range-
SVHCTo Be Advised
Technical Specifications
Frequency Response Min
100Hz
Impedance
-
Connector Type
2 x 3.5mm Stereo Plugs
Product Range
-
Frequency Response Max
16kHz
Drive Unit Type
-
Lead Length
1.8m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate