Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.620 |
| 25+ | $85.690 |
| 50+ | $82.780 |
| 100+ | $79.860 |
| 250+ | $78.400 |
| 500+ | $56.160 |
Price for:Each
Minimum: 1
Multiple: 1
$88.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOVATO
Manufacturer Part No11RF91
Newark Part No.44AM4670
Product Range11RF9 Series
Overload Adjustment Current Min600mA
Overload Adjustment Current Max1A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product Range11RF9 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Overload Adjustment Current Min
600mA
Coil Voltage AC Max
-
Product Range
11RF9 Series
Overload Adjustment Current Max
1A
Coil Voltage DC Max
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate