Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $211.940 |
| 10+ | $204.340 |
| 25+ | $195.780 |
| 50+ | $186.280 |
| 100+ | $175.830 |
Price for:Each
Minimum: 1
Multiple: 1
$211.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOVATO
Manufacturer Part NoDMED120T1MID
Newark Part No.42AM5244
Product RangeDME Series
No. of PhasesSingle Phase
Supply Voltage187VAC to 264VAC
Energy Meter MountingDIN Rail
Product RangeDME Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Phases
Single Phase
Energy Meter Mounting
DIN Rail
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
187VAC to 264VAC
Product Range
DME Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate