Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $617.690 |
Price for:Each
Minimum: 1
Multiple: 1
$617.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOVATO
Manufacturer Part NoDMG610
Newark Part No.42AM5248
Product RangeDMG Series
No. of Digits / Alpha-
Meter FunctionCurrent, Voltage, Frequency, Power, Energy, Power Factor
Meter Range25mA to 6A, 50V to 720V, 45Hz to 66Hz
Digit Height-
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min50V
Supply Voltage Max720V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeDMG Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
-
Meter Range
25mA to 6A, 50V to 720V, 45Hz to 66Hz
Panel Cutout Height
-
Supply Voltage Min
50V
Operating Temperature Min
-20°C
Product Range
DMG Series
Meter Function
Current, Voltage, Frequency, Power, Energy, Power Factor
Digit Height
-
Panel Cutout Width
-
Supply Voltage Max
720V
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate