Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOVATO
Manufacturer Part NoLPMLB7
Newark Part No.42AM5489
Product RangePLatinum LPML Series
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.370 |
50+ | $17.040 |
100+ | $16.110 |
250+ | $14.940 |
500+ | $14.890 |
1000+ | $13.560 |
Price for:Each
Minimum: 1
Multiple: 1
$17.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOVATO
Manufacturer Part NoLPMLB7
Newark Part No.42AM5489
Product RangePLatinum LPML Series
LED ColorTransparent
Operating Voltage24V
Mounting Hole Dia22mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP20, IP66, IP67, IP69K
Product RangePLatinum LPML Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Transparent
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
PLatinum LPML Series
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
IP20, IP66, IP67, IP69K
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate