Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBS 2 M12-5S 1-2 F
Newark Part No.18AM2451
Your Part Number
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.800 |
| 5+ | $32.320 |
| 10+ | $30.980 |
| 25+ | $29.800 |
| 50+ | $28.620 |
| 100+ | $27.570 |
Price for:Each
Minimum: 1
Multiple: 1
$33.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBS 2 M12-5S 1-2 F
Newark Part No.18AM2451
Adapter Type / StyleT - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter5 Position M12 Plug
Convert To Splitter4 Position M12 Receptacle
Adapter Body ColorBlack, Orange
Connector Body MaterialPUR (Polyurethane) Body
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
5 Position M12 Plug
Adapter Body Color
Black, Orange
Product Range
-
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
4 Position M12 Receptacle
Connector Body Material
PUR (Polyurethane) Body
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate