Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKCCS 5L/11 1,5
Newark Part No.39AH7007
Product RangeM12 Power Series
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $45.790 |
5+ | $44.020 |
10+ | $42.500 |
Price for:Each
Minimum: 1
Multiple: 1
$45.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKCCS 5L/11 1,5
Newark Part No.39AH7007
Product RangeM12 Power Series
Product RangeM12 Power Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypeCrimp Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector CodingL Coded
Connector Body MaterialBrass Body
Contact MaterialCopper, Nickel
Contact PlatingGold
Current Rating16A
Voltage Rating63V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
M12 Power Series
Sensor Connector Gender
Male
Sensor Contact Type
Crimp Socket
IP / NEMA Rating
IP65, IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
63V
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
L Coded
Contact Material
Copper, Nickel
Current Rating
16A
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate