Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.830 |
| 10+ | $6.280 |
| 25+ | $5.830 |
| 50+ | $5.440 |
| 100+ | $5.120 |
| 250+ | $4.830 |
| 500+ | $4.580 |
| 1000+ | $4.360 |
Price for:Each
Minimum: 1
Multiple: 1
$6.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
3.5mm
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate