Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 576+ | $3.300 |
Price for:Each
Minimum: 5040
Multiple: 144
$16,632.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The LCD-S3X1M60TR-1 is a 3.5-digit 7-segment LCD Display.
- 0.60" Character Size
- TN Fluid Type
- Reflective Display Mode
Applications
Consumer Electronics
Technical Specifications
No. of Digits / Alpha
3-1/2
Character Size
15.24mm
Display Mode
Reflective
SVHC
No SVHC (25-Jun-2025)
Character Count x Line
4 x 1
Supply Voltage
5VAC
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
