Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSML-LX1206IC-TR
Newark Part No.80K7325
Product RangeSMD Red LED
Technical Datasheet
9,258 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.265 |
25+ | $0.177 |
50+ | $0.152 |
100+ | $0.125 |
250+ | $0.114 |
500+ | $0.101 |
1000+ | $0.093 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX1206IC-TR
Newark Part No.80K7325
Product RangeSMD Red LED
Technical Datasheet
LED ColorRed
LED MountingSMD
Bulb Size3.2mm x 1.6mm
LED Case Size1206
Forward Current If20mA
Forward Voltage2V
Wavelength Typ635nm
Luminous Intensity6mcd
Viewing Angle160°
Lens ShapeRectangular
Product RangeSMD Red LED
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SML-LX1206IC-TR is a red surface mount LED made of GaAsP dice and rectangular water clear epoxy lens. The surface mount LED features state-of-the-art and high brightness chip technology, lead-frame/lens casting reliability, 635nm peak wavelength and 160° viewing angle. The LED is ideal for use in board or panel indication or illumination, annunciator and control panels, telecom switches, central station equipment and large panel indicators.
- Easy-to-solder leads, tin finish
- Half moon solder terminals
- Custom shapes, easily tooled, low minimum
- Water clear lens
Applications
Communications & Networking, LED Lighting, Industrial
Technical Specifications
LED Color
Red
Bulb Size
3.2mm x 1.6mm
Forward Current If
20mA
Wavelength Typ
635nm
Viewing Angle
160°
Product Range
SMD Red LED
MSL
MSL 2 - 1 year
LED Mounting
SMD
LED Case Size
1206
Forward Voltage
2V
Luminous Intensity
6mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for SML-LX1206IC-TR
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate