Print Page
Image is for illustrative purposes only. Please refer to product description.
429 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.393 |
10+ | $0.276 |
25+ | $0.243 |
50+ | $0.209 |
100+ | $0.176 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LXA228SUGCTR31
Newark Part No.20J1268
Technical Datasheet
LED ColorGreen
LED MountingSMD
Bulb Size1.9mm
LED Case Size1.9mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ574nm
Luminous Intensity200mcd
Viewing Angle25°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSLMSL 4 - 72 hours
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
LED Color
Green
Bulb Size
1.9mm
Forward Current If
20mA
Wavelength Typ
574nm
Viewing Angle
25°
Product Range
-
MSL
MSL 4 - 72 hours
LED Mounting
SMD
LED Case Size
1.9mm
Forward Voltage
2.2V
Luminous Intensity
200mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for SSL-LXA228SUGCTR31
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate