Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMILEDS
Manufacturer Part NoL2C5-40801205F1300
Newark Part No.81AK0372
Product RangeLUXEON CoB Core Range
386 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.130 |
Price for:Each
Minimum: 1
Multiple: 1
$6.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoL2C5-40801205F1300
Newark Part No.81AK0372
Product RangeLUXEON CoB Core Range
COB ColorNeutral White
Color Rendering Index Max80
Power Rating-
Luminous Flux @ Test3270lm
Forward Current @ Test600mA
Viewing Angle115°
Forward Voltage VF Typ34.7V
Nominal CCT (K)4000K
COB Length24mm
COB Width20mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test157lm/W
Light Emitting Surface13mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.5mm
Product RangeLUXEON CoB Core Range
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
COB Color
Neutral White
Power Rating
-
Forward Current @ Test
600mA
Forward Voltage VF Typ
34.7V
COB Length
24mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
13mm
Lens Shape
Round with Flat Top
Product Range
LUXEON CoB Core Range
Color Rendering Index Max
80
Luminous Flux @ Test
3270lm
Viewing Angle
115°
Nominal CCT (K)
4000K
COB Width
20mm
Lumens / Watt @ Current Test
157lm/W
Lens Type
-
Height
1.5mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate