Print Page
194 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.240 |
10+ | $3.670 |
25+ | $3.220 |
50+ | $3.010 |
100+ | $2.610 |
250+ | $2.200 |
500+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXZ1-PB01-0048
Newark Part No.45W6289
Product RangeLUXEON Z
Technical Datasheet
COB ColorBlue
Color Rendering Index Max-
Power Rating48mW
Wavelength Typ470nm
Luminous Flux @ Test-
Forward Current @ Test-
Viewing Angle125°
Forward Voltage VF Typ3.5V
Nominal CCT (K)-
COB Length1.7mm
COB Width1.3mm
Opto Case Style-
Lumens / Watt @ Current Test50lm/W
Light Emitting Surface-
Lens Type-
Lens ShapeSquare
Height0.66mm
Product RangeLUXEON Z
SVHCNo SVHC (07-Jul-2017)
Product Overview
The LXZ1-PB01-0048 is a blue Broad Portfolio LED enable never before seen lumen density, flexibility and freedom of design. The LUXEON Z series LED including Lime enabling highly efficient colour mixing by providing a convenient above-black body colour point with optical standalone efficacy. Industry's leading lm/mm² for high flux density solutions. It has highest degree of design flexibility. Superior colour mixing and beam control through choice of optics. It enables linear, rectangular and circular customizable light sources. It has up to 1A maximum drive current.
- 2.2mm² micro footprint
- Undomed
- Tested and Binned at 500mA
Applications
LED Lighting
Technical Specifications
COB Color
Blue
Power Rating
48mW
Luminous Flux @ Test
-
Viewing Angle
125°
Nominal CCT (K)
-
COB Width
1.3mm
Lumens / Watt @ Current Test
50lm/W
Lens Type
-
Height
0.66mm
SVHC
No SVHC (07-Jul-2017)
Color Rendering Index Max
-
Wavelength Typ
470nm
Forward Current @ Test
-
Forward Voltage VF Typ
3.5V
COB Length
1.7mm
Opto Case Style
-
Light Emitting Surface
-
Lens Shape
Square
Product Range
LUXEON Z
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate