Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1422572
Newark Part No.96F4491
Also Known AsGTIN UPC EAN: 784337 22572
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 10+ | $65.850 |
| 50+ | $61.790 |
| 100+ | $57.020 |
| 250+ | $51.530 |
Price for:Each
Minimum: 24
Multiple: 24
$1,580.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1422572
Newark Part No.96F4491
Also Known AsGTIN UPC EAN: 784337 22572
Technical Datasheet
Rated Current175A
Rated Voltage600V
No. of Poles2 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max00AWG
Load Side Connections Per Pole1
Load Side Connection MethodScrew
Load Side Wire Size Max00AWG
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 1422572 is a 2-pole panel mount Barrier Terminal Block with phenolic insulator base and tin plated aluminum contacts. This splicer/distribution NEMA power block accepts 14 to 2AWG line side/14 to 4AWG load side wire range.
- Tin plated aluminum terminal screws
- Zinc-plated steel connector mounting screws
Applications
Industrial
Technical Specifications
Rated Current
175A
No. of Poles
2 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
1
Load Side Wire Size Max
00AWG
SVHC
No SVHC (17-Jan-2022)
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
00AWG
Load Side Connection Method
Screw
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
