Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1432955
Newark Part No.02C7618
Product Range143 Series
Also Known AsGTIN UPC EAN: 784337 32955
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $452.310 |
Price for:Each
Minimum: 16
Multiple: 16
$7,236.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1432955
Newark Part No.02C7618
Product Range143 Series
Also Known AsGTIN UPC EAN: 784337 32955
Technical Datasheet
Rated Current350A
Rated Voltage600V
No. of Poles2 Pole
Line Side Connections Per Pole2
Line Side Connection MethodScrew
Line Side Wire Size Max00AWG
Load Side Connections Per Pole6
Load Side Connection MethodScrew
Load Side Wire Size Max4AWG
Product Range143 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
1432955 is a power terminal block. It is approved by UR - UL recognized terminal block, evaluated to UL 1059, file no.XCFR2.E62806, CSA - certified to C22.2 No. 158, file no. LR19766 (wire classes B and C only).
- (2) 2/0 - #14AWG line, (6) #4 - #14AWG load wire range
- 350amps, 600V per UL 1059 and CSA 22.2 No.158, class B and C requirements
- Short circuit current ratings (SCCR)
- CU9 - 90°C connector terminal rating with copper
- Phenolic insulator base, copper, tin plated connector
Technical Specifications
Rated Current
350A
No. of Poles
2 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
6
Load Side Wire Size Max
4AWG
SVHC
No SVHC (17-Jan-2022)
Rated Voltage
600V
Line Side Connections Per Pole
2
Line Side Wire Size Max
00AWG
Load Side Connection Method
Screw
Product Range
143 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability