Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoGL35
Newark Part No.52F9785
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $13.940 |
5+ | $12.950 |
Price for:Each
Minimum: 1
Multiple: 1
$13.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoGL35
Newark Part No.52F9785
Technical Datasheet
Product Range-
TerminationScrew
Wire Size AWG Max6AWG
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - MetricM8
Stud Size - Imperial5/16"
Stud Size - Imperial5/16"
InsulationNon Insulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GL35 is a Grounding Connector/Lug fits 1/4-inch electrical quick-connect terminals. The 9819830 lug has high conductive tin plated aluminum connector and green painted nickel plated steel terminal screws. It accepts 6AWG Cu wire. Lock washer and flat washer recommended with mounting bolt.
- Flexible stranded wire compliant
- 5/16" Hex key
- 1 3/16" Wire strip length
- 1/2" Fastener (torque to 40ft-lbs) is panel mountable
Applications
Industrial
Technical Specifications
Product Range
-
Wire Size AWG Max
6AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
5/16"
Insulation
Non Insulated
Termination
Screw
Conductor Area CSA
-
Stud Size - Metric
M8
Stud Size - Imperial
5/16"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability