Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No113-330-04
Newark Part No.15AM1760
Product Range113 Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $2.050 |
| 25+ | $1.950 |
| 50+ | $1.850 |
| 100+ | $1.740 |
| 250+ | $1.640 |
| 500+ | $1.460 |
| 1000+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No113-330-04
Newark Part No.15AM1760
Product Range113 Series
LED ColorRed, Green
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColorR 20mA, G 20mA
Luminous Intensity / ColorR 20mcd, G 20mcd
Forward Voltage / ColorR 2V, G 2.2V
Viewing Angle-
Height7.3mm
Width4.5mm
Product Range113 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Color
Red, Green
LED Mounting
Through Hole
Forward Current / Color
R 20mA, G 20mA
Forward Voltage / Color
R 2V, G 2.2V
Height
7.3mm
Product Range
113 Series
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
R 20mcd, G 20mcd
Viewing Angle
-
Width
4.5mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate