Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $21.920 |
| 25+ | $21.410 |
| 50+ | $20.260 |
| 100+ | $18.190 |
| 250+ | $16.350 |
Price for:Each
Minimum: 20
Multiple: 20
$438.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No208-521-20-38
Newark Part No.68K1170
Lamp Base TypeTelephone Slide
LED ColorYellow
Bulb SizeT-6 4/5
Power Rating625mW
Wavelength Typ591nm
Luminous Intensity16000mcd
Average Bulb Life100000h
Supply Voltage6V
Current Rating16mA
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Lamp Base Type
Telephone Slide
Bulb Size
T-6 4/5
Wavelength Typ
591nm
Average Bulb Life
100000h
Current Rating
16mA
LED Color
Yellow
Power Rating
625mW
Luminous Intensity
16000mcd
Supply Voltage
6V
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate