Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $24.380 |
| 25+ | $23.820 |
| 50+ | $22.540 |
| 100+ | $20.230 |
| 250+ | $18.190 |
Price for:Each
Minimum: 20
Multiple: 20
$487.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No208-532-20-38
Newark Part No.68K1174
Lamp Base TypeTelephone Slide
LED ColorGreen
Bulb SizeT-6 4/5
Power Rating625mW
Wavelength Typ527nm
Luminous Intensity23000mcd
Average Bulb Life100000h
Supply Voltage6V
Current Rating14mA
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Lamp Base Type
Telephone Slide
Bulb Size
T-6 4/5
Wavelength Typ
527nm
Average Bulb Life
100000h
Current Rating
14mA
LED Color
Green
Power Rating
625mW
Luminous Intensity
23000mcd
Supply Voltage
6V
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate