Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No209-521-21-38
Newark Part No.15AM4719
Product Range209 Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.580 |
| 5+ | $20.740 |
| 10+ | $20.340 |
| 25+ | $19.940 |
| 50+ | $18.980 |
| 100+ | $17.310 |
| 250+ | $16.270 |
Price for:Each
Minimum: 1
Multiple: 1
$22.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No209-521-21-38
Newark Part No.15AM4719
Product Range209 Series
Lamp Base TypeTelephone Slide
LED ColorYellow
Bulb SizeT-5 1/2
Power Rating500mW
Wavelength Typ590nm
Luminous Intensity16cd
Average Bulb Life100000h
Supply Voltage12VDC
Current Rating20mA
Product Range209 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Lamp Base Type
Telephone Slide
Bulb Size
T-5 1/2
Wavelength Typ
590nm
Average Bulb Life
100000h
Current Rating
20mA
SVHC
No SVHC (27-Jun-2024)
LED Color
Yellow
Power Rating
500mW
Luminous Intensity
16cd
Supply Voltage
12VDC
Product Range
209 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate