Print Page
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.130 |
| 5+ | $38.300 |
| 10+ | $37.480 |
| 25+ | $36.640 |
| 50+ | $34.640 |
| 100+ | $31.150 |
| 250+ | $28.970 |
Price for:Each
Minimum: 1
Multiple: 1
$42.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Color
Green
Mounting Hole Dia
12.7mm
Luminous Intensity
1.815cd
Product Range
512
Operating Voltage
28VDC
Forward Current If
15mA
IP / NEMA Rating
IP67
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate