Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No514-114-76
Newark Part No.25M4314
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.970 |
| 5+ | $64.060 |
| 10+ | $62.360 |
| 25+ | $61.250 |
| 50+ | $58.590 |
| 100+ | $53.260 |
| 250+ | $48.330 |
Price for:Each
Minimum: 1
Multiple: 1
$69.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Color
Green
Mounting Hole Dia
12.7mm
Luminous Intensity
60mcd
Product Range
-
Operating Voltage
230VAC
Forward Current If
4mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate