Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No677-521-20
Newark Part No.16AM7331
Product Range677 Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.230 |
| 5+ | $37.400 |
| 10+ | $36.310 |
| 25+ | $35.590 |
| 50+ | $33.860 |
| 100+ | $30.420 |
| 250+ | $27.240 |
Price for:Each
Minimum: 1
Multiple: 1
$41.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No677-521-20
Newark Part No.16AM7331
Product Range677 Series
LED ColorYellow
Operating Voltage6VDC
Mounting Hole Dia8.1mm
Forward Current If20mA
Luminous Intensity440cd
IP / NEMA RatingIP67
Product Range677 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
8.1mm
Luminous Intensity
440cd
Product Range
677 Series
Operating Voltage
6VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
