Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.810 |
| 5+ | $38.290 |
| 10+ | $37.280 |
| 25+ | $36.630 |
| 50+ | $35.050 |
| 100+ | $31.880 |
| 250+ | $28.950 |
Price for:Each
Minimum: 1
Multiple: 1
$41.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No677-532-22
Newark Part No.16AM7335
Product Range677 Series
LED ColorGreen
Operating Voltage24VDC
Mounting Hole Dia8.1mm
Forward Current If20mA
Luminous Intensity23cd
IP / NEMA RatingIP67
Product Range677 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Color
Green
Mounting Hole Dia
8.1mm
Luminous Intensity
23cd
Product Range
677 Series
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate