Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.180 |
Price for:Each
Minimum: 1
Multiple: 1
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1808.2302
Newark Part No.32AK5188
Product Range1800 Series
Switch OperationMomentary
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingThrough Hole
Actuator / Cap ColourBlack
Product Range1800 Series
Contact Current AC Max6A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height12.9mm
Panel Cutout Width19.8mm
Panel Cutout Diameter-
Switch TerminalsPC Pin
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Switch Operation
Momentary
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
6A
Contact Current DC Max
-
Panel Cutout Height
12.9mm
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jun-2015)
Contact Configuration
SPDT
Switch Mounting
Through Hole
Product Range
1800 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
19.8mm
Switch Terminals
PC Pin
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate