New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      MAX4304ESA+

                      Operational Amplifier, Ultra High Speed, 1 Channels, 740 MHz, 1000 V/µs, ± 3.5V to ± 5.5V, NSOIC

                      Date/Lot Code

                      ANALOG DEVICES MAX4304ESA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4304ESA+
                      Newark Part No.73Y4031
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      163 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$9.800
                      10+$7.630
                      25+$7.070
                      50+$6.780
                      100+$6.480
                      300+$6.260
                      500+$6.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX4304ESA+
                      Newark Part No.73Y4031
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      Gain Bandwidth Product740MHz
                      Slew Rate Typ1000V/µs
                      Supply Voltage Range± 3.5V to ± 5.5V
                      Supply Voltage Range± 3.5V to ± 5.5V
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      Amplifier TypeGeneral Purpose
                      Rail to Rail-
                      Input Offset Voltage1mV
                      Input Bias Current32µA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleNSOIC
                      Automotive Qualification Standard-
                      Bandwidth740MHz
                      No. of Amplifiers1 Amplifier
                      Slew Rate1000V/µs

                      Product Overview

                      The MAX4304ESA+ is a low noise, low distortion op-amp in 8 pin NSOIC package. This ultra high speed op-amp is compensated for gain of +2V/V or greater and delivers 740MHz bandwidth and 1000V/μs slew rate. Low voltage noise density of 2.1nV/√Hz at f = 1MHz and -88dBc spurious free dynamic range at fC = 5MHz make this device ideal for low noise and low distortion applications. This op-amp has wide output voltage swing of ±3.7V and ±70mA output current drive capability. The MAX4304 is used in ADC input buffers, active filters, ultrasound video buffers, cable drivers, pulse/RF telecom applications and video ADC preamp applications.

                      • Supply voltage range from ± 3.5V to ± 5.5V
                      • Operating temperature range from -40°C to 85°C
                      • 0.1dB bandwidth of 60MHz and full power bandwidth of 285MHz
                      • Differential phase error of 0.01° (NTSC, RL = 150 ohm)
                      • Differential gain error of 0.01% (NTSC, RL = 150 ohm)
                      • Low input offset voltage of ±1mV
                      • Input bias current of 32μA and input offset current of 0.5μA
                      • Common mode rejection ratio (CMRR) of 95dB at -2.8V ≤ VCM ≤ 4.1V
                      • Positive PSSR of 85dB at VCC = 3.5V to 5.5V and negative PSRR of 65dB at VEE = -3.5V to -5.5V
                      • Quiescent supply current of 20mA

                      Applications

                      Signal Processing, Imaging, Video & Vision, Communications & Networking

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Slew Rate Typ

                      1000V/µs

                      Supply Voltage Range

                      ± 3.5V to ± 5.5V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      -

                      Input Bias Current

                      32µA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      NSOIC

                      Bandwidth

                      740MHz

                      Slew Rate

                      1000V/µs

                      Gain Bandwidth Product

                      740MHz

                      Supply Voltage Range

                      ± 3.5V to ± 5.5V

                      IC Case / Package

                      NSOIC

                      Amplifier Type

                      General Purpose

                      Input Offset Voltage

                      1mV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      1 Amplifier

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.