Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $118.950 |
Price for:Each
Minimum: 1
Multiple: 1
$118.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20038EVKIT#
Newark Part No.41AH4426
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20038
Kit Application TypePower Management
Application Sub TypeSynchronous USB Buck Converter
Kit ContentsEval Board MAX20038, 3m USB Cable
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX20038, 3m USB Cable
Automotive Qualification Standard
-
Silicon Core Number
MAX20038
Application Sub Type
Synchronous USB Buck Converter
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate