Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $181.170 |
Price for:Each
Minimum: 1
Multiple: 1
$181.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES36#
Newark Part No.84Y5994
Silicon Manufacturer-
Silicon Core NumberRL78/G1A, MAX14821, MAX17552, MAX31913
Kit Application TypeInterface
Application Sub TypeTransceiver
Core ArchitectureRL78
Core Sub-Architecture-
Silicon Family NameRL78/G1x
Kit ContentsRef Design Board MAX14821
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Interface
Core Architecture
RL78
Silicon Family Name
RL78/G1x
Product Range
-
Silicon Core Number
RL78/G1A, MAX14821, MAX17552, MAX31913
Application Sub Type
Transceiver
Core Sub-Architecture
-
Kit Contents
Ref Design Board MAX14821
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
