Print Page
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $246.670 |
| 5+ | $222.480 |
| 10+ | $208.040 |
| 25+ | $183.740 |
| 50+ | $167.260 |
| 100+ | $156.690 |
Price for:Each
Minimum: 1
Multiple: 1
$246.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Servo Motor Type
DC
Torque Max
36N-m
SVHC
No SVHC (21-Jan-2025)
Voltage Rating Max
24V
Product Range
M66
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate