New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Audio / Video
                      3. Pro Audio
                      4. Amplifiers
                      Print Page

                      50-25015

                      Volume Control, In Wall, 2 Channel, 24 W, Amplifier, With Bluetooth Receiver

                      MCM CUSTOM AUDIO 50-25015
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMCM CUSTOM AUDIO
                      Manufacturer Part No50-25015
                      Newark Part No.94AC6731
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMCM CUSTOM AUDIO
                      Manufacturer Part No50-25015
                      Newark Part No.94AC6731
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      Plug Type-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      This product occupies standard single gang device space and is compatible with most deep sized electrical boxes or low voltage brackets. It is compatible with decora style cover plates, single gang plate included.

                      • Audio Inputs: Bluetooth Receiver or stereo audio line level
                      • Bluetooth Version: Bluetooth v4.2 compliant with apt-X
                      • Bluetooth Receive Distance:50 Meters (open space)
                      • Power Amplifier Type :Stereo Class-D
                      • Output power: 24W(rms) per channel (@ RL=4 ohm)
                      • THD+N :0.1 % (@ RL=4 ohm, f = 1 kHz)
                      • Minimum Load Resistance :4 ohm
                      • Includes Speaker Protection circuit
                      • Power Source:24 VDC/3A
                      • 3 min link-lost timeout function
                      • Audio priority: BT - Aux In
                      • Compatible with decora wall plates
                      • White cover plate included

                      Technical Specifications

                      Product Range

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.