Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.300 |
| 2+ | $5.000 |
| 5+ | $4.690 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
$5.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No22-990
Newark Part No.84R4205
Adhesive ColourTransparent
Adhesive TypeEVA Copolymer
Pack Quantity12
Length-
Diameter43102"
Dispensing MethodStick
Volume-
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
Clear Glue Sticks
Technical Specifications
Adhesive Colour
Transparent
Pack Quantity
12
Diameter
43102"
Volume
-
Product Range
-
Adhesive Type
EVA Copolymer
Length
-
Dispensing Method
Stick
Weight
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability