New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Audio / Video Cable Assemblies
                      Print Page

                      24-2605

                      Audio / Video Cable Assembly, Banana Plugs (2), Banana Plugs (2), 10 ft, 3 m, Black

                      Date/Lot Code

                      MCM 24-2605
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMCM
                      Manufacturer Part No24-2605
                      Newark Part No.39C0503
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      141 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.720
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMCM
                      Manufacturer Part No24-2605
                      Newark Part No.39C0503
                      Technical Datasheet

                      Data Sheet

                      Connector to Connector2x Banana Plug to 2x Banana Plug
                      Connector Type ABanana Plugs (2)
                      Connector Type BBanana Plugs (2)
                      Cable Length - Imperial10ft
                      Cable Length - Metric3m
                      Jacket ColorBlack
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The 24-2605 is a 10ft 18ga Speaker Cable for use when connecting home theatre equipment with banana type connectors for speaker terminals. The 18AWG cable comes with Gold-plated banana connectors.

                      Applications

                      Industrial, Audio, Imaging, Video & Vision, Consumer Electronics

                      Technical Specifications

                      Connector to Connector

                      2x Banana Plug to 2x Banana Plug

                      Connector Type B

                      Banana Plugs (2)

                      Cable Length - Metric

                      3m

                      Product Range

                      -

                      Connector Type A

                      Banana Plugs (2)

                      Cable Length - Imperial

                      10ft

                      Jacket Color

                      Black

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.