Print Page
Image is for illustrative purposes only. Please refer to product description.
140 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.810 | $0.714 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No25-7524
Newark Part No.71Y5445
Light Strip Length-
No. of LEDs-
Illumination ColorRed, Green, Blue
Input Voltage-
Input Power-
IP Rating-
Product Range-
SVHCTo Be Advised
Product Overview
Addressable RGB LEDs SMD5050 - 10 Pack
Technical Specifications
Light Strip Length
-
Illumination Color
Red, Green, Blue
Input Power
-
Product Range
-
No. of LEDs
-
Input Voltage
-
IP Rating
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate