Print Page
Image is for illustrative purposes only. Please refer to product description.
228 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.057 |
Price for:Each
Minimum: 1
Multiple: 1
$0.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No28-233
Newark Part No.39C1549
No. of Contacts8Contacts
Connector TypeDIP Socket
Pitch Spacing-
Product Range-
Row Pitch-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Product Overview
DIP IC SOCKET 8 PIN DIP IC Sockets, Number of Pins: 8
Technical Specifications
No. of Contacts
8Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
-
Connector Type
DIP Socket
Product Range
-
Contact Material
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability