New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Security
                      3. Intrusion Detection
                      4. Alarm Switches
                      Print Page

                      SD-7202GC-PTQ

                      Alarm Switch, SPST-NO, SPST-NC, Pushbutton

                      SECO-LARM SD-7202GC-PTQ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSECO-LARM
                      Manufacturer Part NoSD-7202GC-PTQ
                      Newark Part No.74R2692
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$45.580
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $45.58
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSECO-LARM
                      Manufacturer Part NoSD-7202GC-PTQ
                      Newark Part No.74R2692
                      Product Range-
                      Contact ConfigurationSPST-NO, SPST-NC
                      Switch TypePushbutton
                      External Height-
                      External Width-
                      External Depth-
                      No. of Contacts1 Contact
                      SVHCTo Be Advised

                      Product Overview

                      Push-to-exit button features Built-in timer (1~60 sec.), stainless-steel, single-gang faceplate and a large (2" square), illuminated, momentary push button.

                      • Buzzer output for audio status. "PUSH TO EXIT" message can be replaced with "PRESIONE PARA SALIR" message.
                      • N.O./N.C. contacts rated 3A @ 24VDC.
                      • Included: "PUSH TO EXIT" and "PRESIONE PARA SALIR" faceplates.
                      • Replacement bulb (12V, 1.2W, 15,000-hour life), resistor (150 ohm, 1 Watt).
                      • Stainless-steel single-gang plate.
                      • Five color-coded, 12-inch, AWG 18 wire leads with easy-to-attach spade lugs for fast installation.

                      Technical Specifications

                      Product Range

                      -

                      Switch Type

                      Pushbutton

                      External Width

                      -

                      No. of Contacts

                      1 Contact

                      Contact Configuration

                      SPST-NO, SPST-NC

                      External Height

                      -

                      External Depth

                      -

                      SVHC

                      To Be Advised

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.