Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Overview
83-17612 is a CSi/DSi extension cable.
- 25cm cable length
Technical Specifications
Connector Type A
-
Cable Length - Metric
250mm
Jacket Color
-
Connector Type B
-
Cable Length - Imperial
9.842"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
