Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMCM
Manufacturer Part NoECP-2
Newark Part No.26W6040
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
This kit contains a variety of active components like ICs and regulators as well as various PC boards, switches, headers, heat shrink and much more. Ideal to educate and train on the basic principles of electronics. Components are packaged in a deluxe carrying case with separate compartments to stay organized.
- Kit contains:
- (2) Two coil latching 5V relay, 3 Digit Numeric display, (4) Small SPDT tactile switches
- (2) 40-pin straight female header, (3) LM7805 voltage regulator
- (5) 8-pin IC DIP socket, (5) 14-pin IC DIP socket, (5) 16-pin IC DIP socket
- (2) 74LS06 open-collector 14-pin inverter
- (2) 74LS27 triple output 14-pin DIP package, (2) 74LS92 counter 14-pin DIP package, (4) CD4026BE counter/multiplier/divider login 16-pin DIP package
- (10) NE555N timer 8-pin package
- Large tactile switch
- (4 ea) 74HC00, 74HC02, 74HC04, 74HC08, 74HC32, 74HC86 14-pin DIP package logic chips
- (5) 1N4001 diode
- IC inserter/extractor set
- (10) Copper-plated micro clips
- Red binding post, Black binding post
- 1/16" x 14" heat shrink tubing, 1/8" x 14" heat shrink tubing, 3/32" x 14" heat shrink tubing
- DPDT pushbutton with cap
- 2.5mm DC power jack, 2.5mm DC power plug
- (2) 3" x 4 1/4" PC board, (2) 2" x 6" PC board, (2) 1 3/4" x 2 3/4" PC board
- Project box
- Helping hands with 2 clips and magnifier lens
- 100kΩ potentiometer, 50kΩ potentiometer
- (2) Magnetic switch, (2) Magnetic sensor
- 12-key numeric keypad
- 5' lead free solder tube
- Anti-static wrist strap
- Deluxe carrying case
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
