Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerMCM
Manufacturer Part NoJR8307A-10M
Newark Part No.80R4997
Connector to Connector90° 2.5mm Barrel Plug to 2.5mm Barrel Jack
Connector Type A2.5mm Barrel Plug
Connector Type B2.5mm Barrel Jack
Cable Length - Imperial30ft
Cable Length - Metric10m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
This female to male DC power cable offers an easy solution for extending the length of a DC power supply.
- 2. 5mm connector size
- High quality plug and jack with strain reliefs
- Right angle plug
- 10m length
Technical Specifications
Connector to Connector
90° 2.5mm Barrel Plug to 2.5mm Barrel Jack
Connector Type B
2.5mm Barrel Jack
Cable Length - Metric
10m
Product Range
-
Connector Type A
2.5mm Barrel Plug
Cable Length - Imperial
30ft
Jacket Color
Black
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate