New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Audio / Video Cable Assemblies
                      Print Page

                      MEC-3MF

                      Audio / Video Cable Assembly, D Sub 9 Position Plug, D Sub 9 Position Receptacle, 3 ft, 914 mm

                      MCM MEC-3MF
                      MCM MEC-3MF
                      MCM MEC-3MF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMCM
                      Manufacturer Part NoMEC-3MF
                      Newark Part No.39C0802
                      No Longer Available

                      Product Information

                      ManufacturerMCM
                      Manufacturer Part NoMEC-3MF
                      Newark Part No.39C0802
                      Connector Type AD Sub 9 Position Plug
                      Connector Type BD Sub 9 Position Receptacle
                      Cable Length - Imperial3ft
                      Product Range-
                      No. of Contacts9Contacts
                      Cable Length - Metric914mm
                      SVHCTo Be Advised

                      Product Overview

                      DB-9 Shielded Cable Assemblies. High quality molded construction.

                      Technical Specifications

                      Connector Type A

                      D Sub 9 Position Plug

                      Cable Length - Imperial

                      3ft

                      No. of Contacts

                      9Contacts

                      SVHC

                      To Be Advised

                      Connector Type B

                      D Sub 9 Position Receptacle

                      Product Range

                      -

                      Cable Length - Metric

                      914mm

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.