Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoHEP-600-30
Newark Part No.44AC5249
Product RangeHEP-600 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $322.790 |
Price for:Each
Minimum: 1
Multiple: 1
$322.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHEP-600-30
Newark Part No.44AC5249
Product RangeHEP-600 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max600W
Output Voltage - Output 130V
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 305V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeHEP-600 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
HEP-600-30 is a HEP-600 series 600W industrial AC/DC power supply featuring the outstanding capability to operate under highly humid, dusty, oily, and high-vibration harsh environment. This is housed with the aluminum case filling with heat-conducted silicone and fully potted with heat-conducted silicone. It includes short circuit, over current, over voltage, over temperature protection. Application include outdoor telecommunication equipment, outdoor electronic signage and billboard, petroleum plant or mine shaft facility. Approved by UL62368-1, TUV BS EN/EN62368-1, EAC TP TC 004.
- Input voltage range from 85 to 264VAC(277VAC operational), 120 to 370VDC(390VDC operational)
- Output rated current is 20A, output voltage is 24V
- Output rated power is 600W, typical efficiency is 95.5%
- Universal AC input / full range, built-in active PFC function
- Fanless design, cooling by free air convection, no load power consumption <lt/>0.5W at remote OFF
- Withstand 10G vibration test, LED indicator for power on
- Output voltage and output current can be adjusted through internal potentiometer
- 6 years warranty
- Working temperature range from -40 to +70°C
- Dimension is (L x W x H) 11.02 x 5.66 x 1.90inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
600W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
30V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 305V AC
Product Range
HEP-600 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate