Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoIRM-10-12
Newark Part No.44AC5363
Product RangeIRM-10 Series
Technical Datasheet
757 In Stock
Need more?
124 Delivery in 1-3 Business Days(US stock)
633 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $8.850 |
10+ | $8.850 |
25+ | $8.850 |
Price for:Each
Minimum: 1
Multiple: 1
$8.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoIRM-10-12
Newark Part No.44AC5363
Product RangeIRM-10 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10.2W
Output Voltage - Output 112V
Output Current - Output 1850mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width21.5mm
Height25.4mm
Depth45.7mm
Product RangeIRM-10 Series
Product Overview
IRM-10-12 is a IRM 10 series 10.2W AC to DC power module. It allows a universal input voltage range from 85VAC to 264VAC.
- 12V DC output voltage, 0.85A rated current
- Universal AC input / full range
- Compact size
- Short circuit / overload / over voltage protections
- Cooling by free air convection
- Isolation class II
- No load power consumption <lt/>0.1W
- 100% full load burn-in test
- 3 year warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10.2W
Output Current - Output 1
850mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
25.4mm
Product Range
IRM-10 Series
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
21.5mm
Depth
45.7mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for IRM-10-12
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate