Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoLDB-300LW
Newark Part No.45AM3885
Product RangeLDB-L Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.940 |
Price for:Each
Minimum: 1
Multiple: 1
$12.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLDB-300LW
Newark Part No.45AM3885
Product RangeLDB-L Series
Power Supply Applications-
Output Power Max-
Output Voltage Max40VDC
Output Current300mA
Input Voltage Min9VDC
Input Voltage Max36VDC
Product RangeLDB-L Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
40VDC
Input Voltage Min
9VDC
Product Range
LDB-L Series
Output Power Max
-
Output Current
300mA
Input Voltage Max
36VDC
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
