Need more?
| Quantity | Price |
|---|---|
| 1+ | $32.460 |
| 10+ | $31.610 |
Product Information
Product Overview
LRS-150-12 is LRS-150 series 150W single-output enclosed power supply with 30mm of low profile design. In addition to the high efficiency, the design of metallic mesh case enhances the heat dissipation. It allows the end system to easily meet the worldwide energy requirement. It has complete protection functions and 5G anti-vibration capability. It is complied with the international safety regulations such as TUV BS EN/EN2368-1, BS EN/ EN60335- 1, BS EN/ EN61558- 1/- 2- 16, UL62368- 1 and GB4943. It serves as a high price- to- performance power supply solution for various industrial applications. Application includes industrial automation machinery, industrial controls system, mechanical and electrical equipment electronic instruments, equipment or apparatus, household appliances. Approved by BSMI, CNS14336-1, EAC TP TC 004, KC K60950-1, BIS IS13252, 2010/IEC 60950-1, 2005, AS/NZS 62368.1.
- Output DC voltage is 12V, output rated current is 12.5A, output power is 150W, efficiency is 87.5%
- Input voltage range from 85 to 132V AC/170 to 264V AC (by switch)/240 to 370V DC(switch on 230V AC)
- Withstand 300V AC surge input for 5sec
- Cooling by free air convection, miniature size and 1U low profile, operating altitude up to 5000m
- Short circuit, overload and overvoltage protection
- No load power consumption of less than 0.5W, over voltage category III, LED indicator for power on
- 100% full load burn-in test, high efficiency, long life and high reliability
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 6.259 x 3.818 x 1.181inch
Technical Specifications
ITE, Industrial & Household
150W
12.5A
-
-
-
Fixed
No SVHC (25-Jun-2025)
1Outputs
12V
-
-
-
85V AC to 264V AC
LRS-150 Series
Technical Docs (1)
Alternatives for LRS-150-12
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate