Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoNPB-1200-12
Newark Part No.78AK7345
Product RangeNPB-1200 Series
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $417.320 |
5+ | $417.290 |
10+ | $410.560 |
25+ | $403.820 |
50+ | $393.850 |
Price for:Each
Minimum: 1
Multiple: 1
$417.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNPB-1200-12
Newark Part No.78AK7345
Product RangeNPB-1200 Series
Battery Charger TypeDesktop
Battery Technologies SupportedLead Acid, Li-Ion
Supply Voltage264VAC
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product RangeNPB-1200 Series
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Charger Type
Desktop
Supply Voltage
264VAC
Battery IEC Code
-
Product Range
NPB-1200 Series
SVHC
No SVHC (27-Jun-2024)
Battery Technologies Supported
Lead Acid, Li-Ion
Battery Size Code
-
Battery NEDA Code
-
Plug Type
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate