Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoNTU-1700-212EU
Newark Part No.78AK7415
Product RangeNTU-1700 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $722.380 |
Price for:Each
Minimum: 1
Multiple: 1
$722.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNTU-1700-212EU
Newark Part No.78AK7415
Product RangeNTU-1700 Series
Power Supply ApplicationsITE & Household
Input Voltage Max16.5VDC
No. of Outlets1Outlets
No. of Outputs1 Output
Output Voltage240VAC
Output Power (VA)1.7kW
Output Power Max1.7kW
Output Power1.7kW
Product RangeNTU-1700 Series
Length400mm
Width184mm
Height70mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Household
No. of Outlets
1Outlets
Output Voltage
240VAC
Output Power Max
1.7kW
Product Range
NTU-1700 Series
Width
184mm
SVHC
No SVHC (25-Jun-2025)
Input Voltage Max
16.5VDC
No. of Outputs
1 Output
Output Power (VA)
1.7kW
Output Power
1.7kW
Length
400mm
Height
70mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
